OSRAM 4058075831889 LED PCR LAMPS WITH CLASSIC A 14W 827 Frosted E27 Bulb

MPN
4058075831889
Brand
Osram
Order Code
41-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

OSRAM's LED PCR Lamps! Designed to emit a warm, inviting glow, the Classic A 14W 827 frosted E27 bulb is perfect for creating a cozy atmosphere in any room.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A100
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 118 mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 100W
IP Rating IP20
Length 118mm
Luminous Flux 1521lm
Product lifespan approx 15000h
Rating 14W
Total luminous flux 1521lm
Version matte
Weight 36g

Reviews

Be the first to submit a review

Trustpilot