OSRAM 4058075831827 LED PCR LAMPS WITH CLASSIC A 8.5W 840 Frosted E27 Bulb

MPN
4058075831827
Brand
Osram
Order Code
41-0254
Country of Origin
China
View Full Product Range (22)

Discontinued


OSRAM 4058075831827 LED PCR Lamps, designed to combine efficiency and elegance. These Classic A 8.5W 840 Frosted E27 bulbs deliver a warm, inviting light, perfect for any room in your home or office.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 107 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 107mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 8.5W
Total luminous flux 806lm
Version matte
Weight 21g

Trustpilot