OSRAM 4058075824539 OSRAM DULUX LED D VT EM & AC MAINS 7.5W 830 G24D Bulb

MPN
4058075824539
Brand
Osram
Order Code
41-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £9.03 £8.26
10+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LED replacement for KLLni with 2-pole G24d Socket for use with a conventional ballast or mains voltage
Type LED Bulb
Colour White
Dimmable No
Base G24d-
Operating Voltage 230V
Bulb shape D18
Circuits 200000
Colour Temperature Range 3000 K
Diameter 37.70mm
Dim (Ø x H) 37.70 mm x 37.70 mm
Durability rating 30000h
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 18W
Height 37.70mm
IP Rating IP20
Length 117mm
Material Plastic
Power Factor 0.9
Radiation Angle 300°
Rating 7.5W
Total luminous flux 870lm
Weight 90g
Width 37.70mm

Reviews

Be the first to submit a review

Trustpilot