OSRAM 4058075823891 LED TUBE T5 HF 549 mm 7W 830

MPN
4058075823891
Brand
Osram
Order Code
41-0589
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 151 availableBack-order availability date - 06/07/2026

LED tubes for electronic ballasts
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 70V
Bulb shape T5
Circuits 200000
Colour Temperature Range 3000 K
Diameter 18.50mm
Dim (Ø x L) 18.50 mm x 549 mm
Durability rating 30000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 14W
IP Rating IP20
Length 549mm
Material Glass
Power Factor 0.8
Radiation Angle 190°
Rating 7W
Total luminous flux 900lm
Weight 77g

Reviews

Be the first to submit a review

Trustpilot