OSRAM 4058075823877 LED TUBE T5 HF 849 mm 10W 840

MPN
4058075823877
Brand
Osram
Order Code
41-0593
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 116 availableBack-order availability date - 06/07/2026

LED tubes for electronic ballasts
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 90V
Bulb shape T5
Circuits 200000
Colour Temperature Range 4000 K
Diameter 18.50mm
Dim (Ø x L) 18.50 mm x 849 mm
Durability rating 30000h
Energy Consumption 10.00 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 21W
IP Rating IP20
Length 849mm
Material Glass
Power Factor 0.8
Radiation Angle 190°
Rating 10W
Total luminous flux 1500lm
Weight 106g

Reviews

Be the first to submit a review

Trustpilot