OSRAM 4058075823556 OSRAM DULUX LED S EM & AC MAINS 3.5W 840 G23 Bulb

MPN
4058075823556
Brand
Osram
Order Code
41-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

LED replacement for short KLLni, with 2-pole G23 plug base for use in conventional ballast or mains voltage
Type LED Bulb
Colour White
Dimmable No
Base G23
Operating Voltage 230V
Bulb shape S7
Circuits 200000
Colour Temperature Range 4000 K
Diameter 32.30mm
Dim (Ø x H) 32.30 mm x 32.30 mm
Durability rating 30000h
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 7W
Height 32.30mm
IP Rating IP20
Length 135mm
Material Plastic
Power Factor 0.9
Radiation Angle 120°
Rating 3.5W
Total luminous flux 400lm
Weight 36g
Width 32.30mm

Reviews

Be the first to submit a review

Trustpilot