OSRAM 4058075823532 OSRAM DULUX LED S EM & AC MAINS 3.5W 830 G23 Bulb

MPN
4058075823532
Brand
Osram
Order Code
41-0753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

OSRAM DULUX LED S, designed to provide brilliant, warm white illumination without sacrificing style or effectiveness. With a power consumption of just 3.5W, this compact G23 bulb delivers a bright, inviting 830 lumen output, making it perfect for residential and commercial spaces alike.
Type LED Bulb
Colour White
Dimmable No
Base G23
Operating Voltage 230V
Bulb shape S7
Circuits 200000
Colour Temperature Range 3000 K
Diameter 32.30mm
Dim (Ø x H) 32.30 mm x 32.30 mm
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 7W
Height 32.30mm
IP Rating IP20
Length 135mm
Material Plastic
Radiation Angle 120°
Rating 3.5W
Total luminous flux 360lm
Weight 36g
Width 32.30mm

Reviews

Be the first to submit a review

Trustpilot