OSRAM 4058075823334 OSRAM DULUX LED D EM & AC MAINS 5W 830 G24D-1 Bulb

MPN
4058075823334
Brand
Osram
Order Code
41-0727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

OSRAM 4058075823334 DULUX LED D EM & AC MAINS bulb. Designed for efficiency and performance, this 5W LED bulb provides a warm white glow (3000K) that creates a cozy atmosphere in any room
Type LED Bulb
Colour White
Dimmable No
Base G24d-1
Operating Voltage 230V
Bulb shape D10
Circuits 200000
Colour Temperature Range 3000 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 10W
Height 35mm
IP Rating IP20
Length 110mm
Material Plastic
Radiation Angle 120°
Rating 5W
Total luminous flux 540lm
Weight 42.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot