OSRAM 4058075819559 LED BASE CLASSIC A 13W 840 Frosted E27 Bulb

MPN
4058075819559
Brand
Osram
Order Code
41-0033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

OSRAM Classic A LED Bulb, a perfect blend of efficiency and elegance. This 13W frosted bulb offers a warm white glow (4000K), creating a cozy atmosphere in any room while consuming up to 85% less energy than traditional incandescent bulbs. Designed for durability, it boasts an impressive lifespan of up to 25,000 hours, reducing the hassle of frequent replacements
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 118 mm
Durability rating 15000h
Energy Consumption 13 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 118mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 1521lm
Rating 13W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 43g

Reviews

Be the first to submit a review

Trustpilot