OSRAM 4058075819535 LED BASE CLASSIC A 7W 840 Clear E27 Bulb

MPN
4058075819535
Brand
Osram
Order Code
41-0046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LED lamps, classical piston shape. Professional LED lamps for supply voltage. Not dimmable. Base E27, B22d. Mercury-free lamps Product benefits: Very low energy consumption. Shock- and vibration-proof thanks to LED technology. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Areas of application: Applications in household. General lighting. For outdoor use only in suitable outdoor lamps.
Type Pear shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 60mm
LEDs 3
Length 105mm
Product lifespan approx 10000h
Rating 6.5W
Total luminous flux 806lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot