OSRAM 4058075819474 LED BASE CLASSIC B 4.9W 827 Frosted E14 Bulb

MPN
4058075819474
Brand
Osram
Order Code
41-0055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
10+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

OSRAM 4058075819474 LED Base Classic B Bulb, boasting a powerful 4.9W output yet energy-efficient design. This frosted E14 bulb emits a warm white light (2700K), creating a cozy atmosphere perfect for any room
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 106 mm
Durability rating 10000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Length 106mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 470lm
Rating 4.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 18g

Reviews

Be the first to submit a review

Trustpilot