OSRAM 4058075819399 LED BASE CLASSIC P 4.2W 827 Frosted E14 Bulb

MPN
4058075819399
Brand
Osram
Order Code
41-0059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

OSRAM LED BASE CLASSIC P 4.2W bulb, designed for both style and efficiency. This frosted E14 bulb emits a warm, inviting glow at 2700K, perfect for creating cozy atmospheres in any room.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 78mm
Light bulb features Filament
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 10000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

Reviews

Be the first to submit a review

Trustpilot