OSRAM 4058075819351 LED BASE CLASSIC A 7W 827 Frosted E27 Bulb

MPN
4058075819351
Brand
Osram
Order Code
41-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The OSRAM LED BASE CLASSIC A 7W bulb offers a warm, inviting glow, providing 2700K light temperature that enhances the ambiance of any room.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 105mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot