OSRAM 4058075819313 LED BASE CLASSIC B 4W 827 Clear E14 Bulb

MPN
4058075819313
Brand
Osram
Order Code
41-0058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.46
10+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not suitable for operation with dimmers. Good colour reproduction (Ra ? 80) and colour stability over the entire life of the lamp. E14, B22d base. Mercury-free lamps Product benefits: Lower heat generation (compared to the standard reference product). Very low power consumption. Shock- and vibration-proof thanks to LED technology. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy exchange against conventional bulbs. Applications: General lighting. Domestic applications. Chandelier. Use in outdoor areas only in outdoor lamps (at least IP65).
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption E14
Diameter 35.0mm
Dim (Ø x L) 35.0 mm x 100.0 mm
Durability rating 10000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 100mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 300°
Rated luminous flux 470lm
Rating 4W
Version clear
Weight 16g

Reviews

Be the first to submit a review

Trustpilot