OSRAM 4058075796775 LED STAR MR16 12 V 2.1W 840 GU5.3 Bulb

MPN
4058075796775
Brand
OSRAM
Order Code
41-0496
Country of Origin
China
View Full Product Range (32)

Discontinued


Low-volt LED reflector lamps MR16 with retrofit plug-in socket. Product features: LED alternative to low voltage halogen lamps. Mercury-free lamps Product benefits: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm up time. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour Clear
Dimmable No
Base GY6.35
Operating Voltage 12V
Bulb shape MR16
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 44 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 20W
Height 44mm
Light intensity 500cd
Luminous Flux 210lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rating 2.1W
Total luminous flux 210.00lm
Weight 28g

Trustpilot