OSRAM 4058075762435 LEDINESTRA® BASE 6W 827 Frosted S14d Bulb

MPN
4058075762435
Brand
Osram
Order Code
41-0694
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Designed for durability and longevity, this bulb boasts an exceptional lifespan of up to 15,000 hours, ensuring less frequent replacements and lower maintenance costs
Type Rod shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 28mm
Dim (Ø x H) 28 mm x 28 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 28mm
Length 500mm
Luminous Flux 640.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.70
Product lifespan approx 15000h
Radiation Angle 145°
Rating 6W
Total luminous flux 640lm
Version matte
Weight 69.7g

Reviews

Be the first to submit a review

Trustpilot