OSRAM 4058075762374 LEDINESTRA® BASE 3.5W 827 Frosted S14s Bulb

MPN
4058075762374
Brand
Osram
Order Code
41-0693
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The OSRAM LEDINESTRA® 3.5W bulb delivers a warm, inviting light with a colour temperature of 2700K, ideal for any setting from cozy gatherings to serene evenings
Type Rod shape
Colour White
Dimmable No
Base S14s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 28mm
Dim (Ø x H) 28 mm x 28 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 28mm
Length 300mm
Luminous Flux 370.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 145°
Rating 3.5W
Total luminous flux 370lm
Version matte
Weight 45.3g

Reviews

Be the first to submit a review

Trustpilot