OSRAM 4058075762039 LED MOTION SENSOR CLASSIC A FILAMENT 7.3W 827 Clear E27 Bulb

MPN
4058075762039
Brand
OSRAM
Order Code
41-0245
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LED special lamps with motion sensor, classic piston shape. Product features: LED alternative to conventional lamps. High colour consistency: ≤ 6 SDCM (threshold unit). Mercury-free lamps. Product advantages: Short payback time thanks to low energy consumption and low maintenance costs. Energy-saving lighting solution thanks to automatic switch-off in daylight. Very long life of up to 25,000 h. Automatic light switch-off 15 seconds after the last motion detection. Auto on/off light threshold 10 lx. Low power consumption Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Use outdoors only in suitable outdoor lights.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 116mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 7.3W
Total luminous flux 806lm
Version clear
Weight 38g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot