OSRAM 4058075761612 Vintage 1906 LED CLASSIC Globe Dim 4.8W 822 Gold E27 Bulb

MPN
4058075761612
Brand
OSRAM
Order Code
41-0856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.13 £12.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Globe shape
Colour 1800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800 K
Diameter 95mm
Dim (Ø x H) 95 mm x 95 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 37W
Height 95mm
IP Rating IP20
Length 138mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.8W
Total luminous flux 420lm
Version clear
Weight 63g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot