OSRAM 4058075761254 Vintage 1906 LED CLASSIC Globe Dim 7.8W 818 Smoke E27 Bulb

MPN
4058075761254
Brand
OSRAM
Order Code
41-0860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Globe shape
Colour 2200K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200 K
Diameter 124mm
Dim (Ø x H) 124 mm x 124 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 30W
Height 124mm
IP Rating IP20
Length 173mm
Luminous Flux 360.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 7.8W
Total luminous flux 360lm
Version clear
Weight 100g
Width 124mm

Reviews

Be the first to submit a review

Trustpilot