OSRAM 4058075607224 LED PIN 12 V 3.3W 827 Clear GY6.35 Bulb

MPN
4058075607224
Brand
OSRAM
Order Code
41-0274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.57 £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Slim LED lamps with B15d socket. Durable and with good light quality. For atmospheric lighting accents in living rooms and party rooms.
Type Bulb shape
Colour Grey
Dimmable No
Base GY6.35
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 16mm
Dim (Ø x L) 16 mm x 43 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 43mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 3.3W
Total luminous flux 470.00lm
Version clear
Weight 6.5g

Reviews

Be the first to submit a review

Trustpilot