OSRAM 4058075592599 LED BASE CLASSIC P 5.9W 827 Frosted E14 Bulb

MPN
4058075592599
Brand
Osram
Order Code
41-0062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

LED lamps, classical mini-ball shape. Professional LED lamps for supply voltage. Socket: E14 Not suitable for operation with dimmers. Mercury-free lamps Product benefits: Lower heat generation (compared to the standard reference product). Very low power consumption. Shock- and vibration-proof thanks to LED technology. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy exchange against conventional bulbs. Applications: General lighting. Domestic applications. For outdoor use only in suitable outdoor lamps.
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape P60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Energy Consumption 6.00 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 60W
Height 45mm
LEDs 3
Length 77mm
Product lifespan approx 10000h
Rating 5.5W
Total luminous flux 806lm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot