OSRAM 4058075592452 LED BASE CLASSIC A 7W 840 Frosted E27 Bulb

MPN
4058075592452
Brand
Osram
Order Code
41-0047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. E27 socket. Mercury-free lamps. Product advantages: Very low energy consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 38mA
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 10000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 105mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 10000h
Radiation Angle 300°
Rated luminous flux 806lm
Rating 6.5W
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot