OSRAM 4058075592391 LED BASE CLASSIC A 11W 840 Clear E27 Bulb

MPN
4058075592391
Brand
Osram
Order Code
41-0030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.79
10+ £10.12
50+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LED lamps, classic piston shape. Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 52mA
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 105mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 10000h
Radiation Angle 300°
Rated luminous flux 1521lm
Rating 11W
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot