OSRAM 4058075558106 OSRAM DULUX LED D EM & AC MAINS 6W 830 G24D-1 Bulb

MPN
4058075558106
Brand
Osram
Order Code
41-0729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 02/10/2026

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type LED Bulb
Colour 3000K
Dimmable No
Base G24d-1
Operating Voltage 230V
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 34mm
Dim (Ø x L) 34 mm x 148 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 13W
Length 148mm
Luminous Flux 600lm
Maximum Temperature +45°C
Min. temperature -20°C
Operated via CB
Product lifespan approx 30000h
Rack size 483 mm (19")
Rating 6W
Version matte
Weight 0.060000kg

Reviews

Be the first to submit a review

Trustpilot