OSRAM 4058075437326 LED SUPERSTAR CLASSIC A 18W 827 Frosted E27 Bulb

MPN
4058075437326
Brand
Osram
Order Code
41-0549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Dimmable LED lamps, classic piston shape. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: 80; constant colour location. High colour consistency: 6 SDCM (threshold unit). Dimmable mercury-free lamps. Product advantages: Low energy consumption. High colour consistency thanks to tight binning. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 70mm
Dim (Ø x L) 70 mm x 128 mm
Energy Consumption 18 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 150W
Length 128mm
Luminous Flux 2452lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 18W
Version matte
Weight 0.070000kg

Reviews

Be the first to submit a review

Trustpilot