OSRAM 4058075434608 LED Retrofit CLASSIC A DIM 7W 840 Frosted E27 Bulb

Order Code:

41-0346

Brand: Osram MPN: 4058075434608
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Dimmable LED lamps, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
Colour Cool white
Dimmable Yes
Base E-27
Length 106mm
(Ø) 60mm
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 60 mm x 106 mm
Energy consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Factory colour White
Light bulbshape Pear shape
Luminous Flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 7W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 806.00lm
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot