OSRAM 4058075434165 LED Retrofit CLASSIC A 2.5W 827 Clear E27 Bulb

MPN
4058075434165
Brand
Osram
Order Code
41-0313
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Length 105mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 2.5W
Total luminous flux 250.00lm
Version clear
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot