OSRAM 4058075433960 LED STAR DÉCOR CLASSIC A 2.5W 515 Orange E27 Bulb

MPN
4058075433960
Brand
OSRAM
Order Code
41-0487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

coloured LED lamps, classic piston shape, with screw base. Product features: LED lamps for mains voltage. Common bulb shape. E27 socket. Not suitable for use on dimmers. Mercury-free lamps. Product advantages: Very low energy consumption. Very long life. Simple exchange with conventional bulbs. Low heat generation. Application areas: Interior lighting, terraces, beer gardens and restaurants. Energy-saving and low maintenance in tents and theme parks. Fairy lights. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour Orange
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 515
Colour Rendering Index 50 Ra
Colour Temperature Range 1500 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 17W
Length 105mm
Luminous Flux 160lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300°
Rating 2.5W
Total luminous flux 45.00lm
Version clear
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot