OSRAM 4058075433823 LED SUPERSTAR CLASSIC A 14W 827 Frosted E27 Bulb

MPN
4058075433823
Brand
Osram
Order Code
41-0548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Dimmable LED lamps, classic bulb shape. Product features: LED alternative to conventional lamps. Good light quality; Colour rendering index Ra: 80; constant colour location. High colour consistency: 6 SDCM (threshold unit). Dimmable mercury-free lamps. Product benefits: Low energy consumption. High colour consistency due to tight binding. Easy replacement of classic lamps thanks to compact design. Instant 100% light, no warm up time. Areas of application: Applications in household. General lighting. For outdoor use only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 120 mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Length 120mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Rack size 483 mm (19")
Radiation Angle 200°
Rating 14W
Version matte
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot