OSRAM 4058075433724 LED SUPERSTAR MR16 12 V 6.8W 927 GU5.3 Bulb

MPN
4058075433724
Brand
OSRAM
Order Code
41-0563
Country of Origin
China
View Full Product Range (25)

Discontinued


Dimmable low-voltage LED reflector lamps MR16 with retrofit plug base. Product features: LED alternative to conventional low-voltage lamps. Dimmable Mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low power consumption. High colour consistency thanks to tight binning. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Display cases and shop windows. Radiate heat-sensitive objects such as food, plants, etc.

(on many standard dimmers, see also "www.ledvance.de/dim").
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 42 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 50W
Length 42mm
Luminous Flux 561lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Rack size 483 mm (19")
Radiation Angle 36°
Rating 6.8W
Total luminous flux 621.00lm
Version clear
Weight 0.040000kg

Trustpilot