OSRAM 4058075433700 LED SUPERSTAR PAR16 7W 940 GU10 Bulb

MPN
4058075433700
Brand
OSRAM
Order Code
41-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable LED reflector lamps PAR16 with retrofit plug-in socket. Product features: An LED alternative to conventional high voltage lamps. Dimmable (on many commercially available dimmers). Mercury-free lamps Product benefits: Low energy consumption. High colour consistency due to tight binding. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economic spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 51mm
Dim (Ø x L) 51 mm x 52 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 51W
Length 52mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 120°
Rating 7.9W
Total luminous flux 650.00lm
Version matte
Weight 57g

Reviews

Be the first to submit a review

Trustpilot