OSRAM 4058075433267 LED STAR R80 8.5W 827 E27 Bulb

MPN
4058075433267
Brand
OSRAM
Order Code
41-0536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.08
10+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

R80 LED reflector lamps with retrofit screw sockets. Product features: Professional LED alternative to halogen lamps. Mercury-free lamps. Product advantages: Long service life of up to 15,000 h. Low power consumption. Simple replacement of halogen lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Display cases and display windows. Museums, galleries. Hospitality. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 80mm
Dim (Ø x L) 80 mm x 105 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Length 105mm
Luminous Flux 670lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Rating 9.1W
Version matte
Weight 112g

Reviews

Be the first to submit a review

Trustpilot