OSRAM 4058075433243 LED STAR R39 1.5W 827 E14 Bulb

MPN
4058075433243
Brand
OSRAM
Order Code
41-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.73
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

LED reflector lamps. Product features: Mercury-free lamps. Product advantages: Long service life of up to 15,000 h. Low power consumption. Simple replacement of halogen lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Display cases and display windows. Museums, galleries. Exhibition rooms. Hospitality. Living spaces. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 39mm
Dim (Ø x L) 39 mm x 67 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Length 67mm
Luminous Flux 110lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rating 1.5W
Total luminous flux 110.00lm
Version matte
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot