OSRAM 4058075433229 LED SUPERSTAR MR11 12 V 4.5W 927 GU4 Bulb

MPN
4058075433229
Brand
OSRAM
Order Code
41-0557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 421 in stock

Low-volt LED reflector lamps MR11 with retrofit plug-in socket. Product features: Professional LED alternative to MR11 halogen lamps. Dimmable (on many commercially available dimmers). Mercury-free lamps Product benefits: Low energy consumption. Easy lamp change thanks to compact design and GU4-socket. Instant 100% light, no warm up time. Very good colour reproduction (Ra ? 90). Applications: Display cabinets and shop windows. Museums, galleries. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU4
Operating Voltage 12V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 38 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Length 38mm
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.5W
Total luminous flux 345.00lm
Version clear
Weight 0.020000kg

Reviews

Be the first to submit a review

Trustpilot