OSRAM 4058075433182 LED THREE STEP DIM PAR16 3.7W 827 GU10 3step DIM Bulb

MPN
4058075433182
Brand
Osram
Order Code
41-0588
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

LED lamps with three-stage dimming. Product features: Dimming in three stages: 100%, 45% and 15%. Can be controlled via standard wall switch. Good light quality; colour rendering index Ra: ? 80. Mercury-free lamps Product advantages: Easy 3-stage dimming by repeatedly pressing the light switch. Easy and economical use, no dimmer needed. Low power consumption Easy lamp change thanks to compact design. Instant 100% light, no warm up time. Makes rooms multi-functional with adjustable lighting atmospheres. Application areas: Everywhere, where dimming was not originally planned. Living spaces. Hospitality. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 54mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rating 3.7W
Total luminous flux 350.00lm
Version clear
Weight 41g

Reviews

Be the first to submit a review

Trustpilot