OSRAM 4058075433144 LED SUPERSTAR PAR16 4.8W 927 E14 Bulb

MPN
4058075433144
Brand
OSRAM
Order Code
41-0573
Country of Origin
China
View Full Product Range (25)

Discontinued


Dimmable LED reflector lamps PAR16 with retrofit plug-in socket. Product features: An LED alternative to conventional high voltage lamps. Dimmable (on many commercially available dimmers). Mercury-free lamps Product benefits: Low energy consumption. High colour consistency due to tight binding. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economic spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 73 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 73mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.8W
Total luminous flux 350.00lm
Version clear
Weight 0.040000kg

Trustpilot