OSRAM 4058075433120 LED SUPERSTAR PAR20 6.4W 927 E27 Bulb

MPN
4058075433120
Brand
OSRAM
Order Code
41-0581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dimmable LED reflector lamps PAR20 with retrofit screw socket. Product Features: Good colour Rendering Index Ra: ? 80. Dimmable mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low energy consumption. Easy replacement of halogen lamps thanks to compact design. Instant 100% light, no warm up time. Applications: Display cabinets and shop windows. Museums, galleries. Exhibition rooms. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 65mm
Dim (Ø x L) 65 mm x 88 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 50W
Length 88mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Rating 6.4W
Version matte
Weight 80g

Reviews

Be the first to submit a review

Trustpilot