OSRAM 4058075432659 LED LINE R7S 13W 827 Clear R7s Bulb

MPN
4058075432659
Brand
Osram
Order Code
41-0222
Country of Origin
China
View Full Product Range (11)

Discontinued


LED lamps with R7s- retrofit socket. Product features: LED alternative to conventional R7s lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour White
Dimmable No
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x L) 29 mm x 118 mm
Energy Consumption 13 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Length 118mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 330°
Rating 13W
Total luminous flux 1521.00lm
Version clear
Weight 95g

Trustpilot