OSRAM 4058075432598 LED LINE R7S 7.3W 827 Clear R7s Bulb

MPN
4058075432598
Brand
Osram
Order Code
41-0227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LED lamps with R7s- retrofit socket. Product features: LED alternative to conventional R7s lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour White
Dimmable No
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x L) 29 mm x 78 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 78mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 330°
Rating 7.3W
Total luminous flux 806.00lm
Version clear
Weight 35g

Reviews

Be the first to submit a review

Trustpilot