OSRAM 4058075431966 LED PIN 12 V 1.5W 827 Clear G4 Bulb

MPN
4058075431966
Brand
OSRAM
Order Code
41-0270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.58
50+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

12 V low-voltage LED lamps with retrofit plug base. Product features: Compatible with many commercially available electronic ballasts (see also "compatibility list"). LED alternative to low-voltage halogen lamps. Socket: G4, GY6.35. Product advantages: Variable use on DC and AC voltage possible. Good all-round light emission. Ideal for decorative and free burning applications. Long life of up to 15,000 h. Application areas: Decorative applications. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
Type Bulb shape
Colour Transparent
Dimmable No
Base G4
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 12mm
Dim (Ø x L) 12 mm x 33 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 20W
Length 33mm
Luminous Flux 200lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 1.5W
Total luminous flux 200.00lm
Version clear
Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot