OSRAM 4058075430754 LED Retrofit RGBW Lamps + RC 9.4W 827 Frosted E27 Bulb

MPN
4058075430754
Brand
Osram
Order Code
41-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Consumer LED RGBW lamps with remote control. Product features: Lifetime: Up to 25,000 h. Allows you to control colours, saturation, and dim levels. Large area adjustable light colours including white. Four dynamic effects: Flash, strobe, smooth, mode. Product benefits: Easy installation. Up to 80 % less energy consumption compared to conventional incandescent lamps. Individual control. No app or smartphone required to control the lamp. Comfortable and intuitive infrared remote control. Switch, dim in 4 steps and colour setting by pressing a button. colour loops for dynamic colour change. Application areas: Applications in the household.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 108mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 200°
Rating 9.4W
Total luminous flux 806.00lm
Version matte
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot