OSRAM 4058075428508 LED STAR STICK 8.5W 840 Frosted E27 Bulb

MPN
4058075428508
Brand
Osram
Order Code
41-0541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LED lamps, classic rod shape. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Mercury-free lamps. Product advantages: Low energy consumption. Attractive lamp design. Areas of application: Living spaces, especially when the lamp is visible. Wherever compact, efficient lamps are needed. With high demands on the service life and switching strength.
Type Bulb shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 40.4mm
Dim (Ø x L) 40.4 mm x 114 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 114mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 200°
Rating 8W
Total luminous flux 806.00lm
Version matte
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot