OSRAM 4058075428409 LED STAR STICK 9.5W 840 Frosted E14 Bulb

MPN
4058075428409
Brand
Osram
Order Code
41-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.83 £5.81
10+ £5.43
50+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

LED lamps, classical rod form. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Mercury-free lamps Product benefits: Low energy consumption. Attractive lamp design. Areas of application: Living rooms, especially when the lamp is visible. Wherever compact, efficient lamps are needed In high requirements for the durability and switching strength.
Type Bulb shape
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 36mm
Dim (Ø x L) 36 mm x 118 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Length 118mm
Luminous Flux 1050lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 9W
Version matte
Weight 28g

Reviews

Be the first to submit a review

Trustpilot