OSRAM 4058075303287 LED STAR PAR16 4.3W 840 GU10 Bulb

MPN
4058075303287
Brand
OSRAM
Order Code
41-0514
Country of Origin
China
View Full Product Range (32)

Discontinued


PAR16 LED reflector lamps with retrofit plug base. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm-up time. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 51mm
Dim (Ø x L) 51 mm x 56 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 30W
Length 56mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 120°
Rating 4.3W
Total luminous flux 350.00lm
Version clear
Weight 39g

Trustpilot