OSRAM 4058075211346 LED Retrofit CLASSIC A DIM 2.2W 827 Frosted E27 Bulb

MPN
4058075211346
Brand
Osram
Order Code
41-0336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Dimmable LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 106 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 25W
Length 106mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 2.2W
Total luminous flux 250.00lm
Version matte
Weight 30g

Reviews

Be the first to submit a review

Trustpilot