OSRAM 4058075127029 LED STAR CLASSIC A 13W 827 Frosted E27 Bulb

MPN
4058075127029
Brand
Osram
Order Code
41-0444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.22 £6.14
10+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

OSRAM 4058075127029 LED STAR CLASSIC A 13W 827 Frosted E27 Bulb, a perfect blend of efficiency and warmth. Designed to replace traditional incandescent bulbs, this energy-efficient LED offers a cozy, inviting 2700K warm white glow, ideal for creating a comfortable ambiance in your home or office.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.11A
Diameter 60mm
Dim (Ø x L) 60 mm x 120 mm
Durability rating 15000h
Energy Consumption 13 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 120mm
Luminous Flux 1521.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 200°
Rated luminous flux 1521lm
Rating 13W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1521.00lm
Version matte
Weight 43g

Reviews

Be the first to submit a review

Trustpilot