OSRAM 4058075124660 LED Retrofit CLASSIC A 11W 827 Frosted E27 Bulb

MPN
4058075124660
Brand
Osram
Order Code
41-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.77
10+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps. ideal for decorative fixtures.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.09A
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 10000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 105mm
Luminous Flux 1521.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1521lm
Rating 11W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1521.00lm
Version matte
Weight 35g

Reviews

Be the first to submit a review

Trustpilot