OSRAM 4058075115958 LED Retrofit CLASSIC A DIM 7W 827 Clear E27 Bulb

MPN
4058075115958
Brand
Osram
Order Code
41-0344
Country of Origin
China
View Full Product Range (43)

Discontinued


Dimmable LED lamps, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 106 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 106mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300°
Rating 7W
Version clear
Weight 0.030000kg

Trustpilot