OSRAM 4058075115934 LED Retrofit CLASSIC A 7.5W 840 Frosted E27 Bulb

MPN
4058075115934
Brand
Osram
Order Code
41-0327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

OSRAM Classic A LED bulb, perfect for any setting from cozy living rooms to modern offices. With a warm white light of 4000K, this 7.5W energy-efficient bulb delivers a bright output equivalent to a traditional 60W incandescent bulb while consuming 88% less power
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 0.062A
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 105mm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 330.00°
Rated luminous flux 1055lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot